Siemens 3RT2 Contactor, 240V Coil, 3-Pole, 80 A, 37 kW 240V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 160-945
- Mfr. Part No.:
- 3RT2045-1AU00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€333.46
(exc. VAT)
€410.16
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €333.46 |
*price indicative
- RS Stock No.:
- 160-945
- Mfr. Part No.:
- 3RT2045-1AU00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor, Safety | |
| Operational Current Ie | 125A | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 70mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 240V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor, Safety | ||
Operational Current Ie 125A | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 70mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 240V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 240V, 3 NO
- Siemens 3RT2 Contactor 4-Pole 32 W 240V 690V ac
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 1kV
