Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 80 A, 37 kW 400V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 160-951
- Mfr. Part No.:
- 3RT2045-1AV04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€365.72
(exc. VAT)
€449.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.72 |
*price indicative
- RS Stock No.:
- 160-951
- Mfr. Part No.:
- 3RT2045-1AV04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | Safety | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 140mm | |
| Depth | 195mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application Safety | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 140mm | ||
Depth 195mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for reliability and efficiency, making it ideal for various industrial applications. Designed to handle heavy operational demands, it excels in controlling electrical loads with precision. Its robust construction ensures a long service life, while the innovative features offer both convenience and safety.
Handles up to 80 A
Multiple auxiliary contacts
Wide temperature range
Up to 10 million operations
Easy installation
Eco friendly design
User friendly controls
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 440V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
