Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 9 A, 4 kW 110V, 1 NC, 690V
- RS Stock No.:
- 160-960
- Mfr. Part No.:
- 3RT2016-2BF42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€46.16
(exc. VAT)
€56.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €46.16 |
*price indicative
- RS Stock No.:
- 160-960
- Mfr. Part No.:
- 3RT2016-2BF42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Function Motor Control | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Depth 73mm | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for robust performance in demanding applications. Built with advanced technology, it ensures reliability and efficiency in control circuits.
Offers spring-loaded terminals for quick and secure connections
Supports diverse installation positions suitable for various setups
Incorporates robust environmental resistance features
Provides a comprehensive range of operational currents for varied applications
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
