Siemens SIRIUS 3RT2 Contactor, 230 V Coil, 3-Pole, 95 A, 45 kW, 2 NO + 2 NC, 1 kV
- RS Stock No.:
- 161-050
- Mfr. Part No.:
- 3RT2046-1AP04-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€414.38
(exc. VAT)
€509.69
(inc. VAT)
Temporarily out of stock - back order for despatch 04-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €414.38 |
**price indicative
- RS Stock No.:
- 161-050
- Mfr. Part No.:
- 3RT2046-1AP04-3MA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Coil Voltage | 230 V | |
Number of Poles | 3 | |
Contact Voltage Rating | 1 kV | |
Contact Current Rating | 95 A | |
Power Rating | 45 kW | |
Series | 3RT2 | |
Range | SIRIUS | |
Normal State Configuration | 2 NO + 2 NC | |
Select all | ||
---|---|---|
Brand Siemens | ||
Coil Voltage 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 1 kV | ||
Contact Current Rating 95 A | ||
Power Rating 45 kW | ||
Series 3RT2 | ||
Range SIRIUS | ||
Normal State Configuration 2 NO + 2 NC | ||
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 37 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 55 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 1 kV
- Siemens SIRIUS 3RT Size S00 230 V ac Coil 16 A 2NO + 2NC
- Siemens SIRIUS 3RT Size S00 230 V ac Coil 9 A 2NO + 2NC