3RT2046-1CB04-3MA0 | Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 95 A, 45 kW, 2 NO + 2 NC, 1 kV | RS
Login / Register to access your benefits
Recently searched

    Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 95 A, 45 kW, 2 NO + 2 NC, 1 kV

    Subtotal (1 unit)**

    €424.73

    (exc. VAT)

    €522.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€424.73

    **price indicative

    RS Stock No.:
    161-061
    Mfr. Part No.:
    3RT2046-1CB04-3MA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Coil Voltage

    24 V

    Number of Poles

    3

    Contact Voltage Rating

    1 kV

    Contact Current Rating

    95 A

    Series

    3RT2

    Power Rating

    45 kW

    Range

    SIRIUS

    Normal State Configuration

    2 NO + 2 NC

    Related links