Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 95 A, 45 kW 220V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 161-239
- Mfr. Part No.:
- 3RT2046-3AN20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€416.20
(exc. VAT)
€511.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.20 |
*price indicative
- RS Stock No.:
- 161-239
- Mfr. Part No.:
- 3RT2046-3AN20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 130A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 152mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 130A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 152mm | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor seamlessly managing high operational currents of up to 95 A while providing superior reliability in various environmental conditions. Designed with robust auxiliary contacts and advanced thermal management, it excels in demanding tasks, ensuring long-lasting performance. The control circuit operates effectively at 220 V AC, accommodating diverse installation requirements.
Compact size for easier installation
Long mechanical service life
Effective thermal management for AC operations
Versatile voltage support
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 240 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
