Siemens 3RT Contactor, 42V dc Coil, 3-Pole, 13 A, 11 kW 42V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 161-709
- Mfr. Part No.:
- 3RT2026-2AD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€95.16
(exc. VAT)
€117.05
(inc. VAT)
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €95.16 |
*price indicative
- RS Stock No.:
- 161-709
- Mfr. Part No.:
- 3RT2026-2AD00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 42V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Series | 3RT | |
| Power Rating | 11kW | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 35A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 42V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 97mm | |
| Length | 102mm | |
| Standards/Approvals | IEC 61508-2, CE, IEC 60068-2-30, CCC, IEC 60947-4-1, DIN EN 60715, UL, SN 31920, IEC 81346-2 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 42V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Series 3RT | ||
Power Rating 11kW | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 35A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 42V dc | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 97mm | ||
Length 102mm | ||
Standards/Approvals IEC 61508-2, CE, IEC 60068-2-30, CCC, IEC 60947-4-1, DIN EN 60715, UL, SN 31920, IEC 81346-2 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 3-Pole 11 kW 42V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 42V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 440V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 42V 690V
- Siemens 3RT Contactor 48 V Coil 65 A 48 V 1kV
- Siemens 3RT Contactor 3-Pole 7.5 kW 690V
- Siemens 3RT Contactor 48 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 48 V Coil 68 A 2 NO/2 NC, 1kV
