Siemens 3RT2 Contactor, 12V Coil, 3-Pole, 12 A, 5.5 kW 12V, 1 NC, 690V
- RS Stock No.:
- 162-047
- Mfr. Part No.:
- 3RT2017-2KA42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€69.34
(exc. VAT)
€85.29
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €69.34 |
*price indicative
- RS Stock No.:
- 162-047
- Mfr. Part No.:
- 3RT2017-2KA42
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 12V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 12V | |
| Operational Current Ie | 22A | |
| Contactor Application | AC-3, AC-3e | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 70mm | |
| Depth | 73mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60529, IEC 61508-2, ISO 13849-1, SN 31920, UKCA, UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 12V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 12V | ||
Operational Current Ie 22A | ||
Contactor Application AC-3, AC-3e | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 70mm | ||
Depth 73mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60529, IEC 61508-2, ISO 13849-1, SN 31920, UKCA, UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 12V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 12V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
