Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW 24V, 1 NC, 690V
- RS Stock No.:
- 162-065
- Mfr. Part No.:
- 3RT2015-2SB42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€49.90
(exc. VAT)
€61.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.90 |
*price indicative
- RS Stock No.:
- 162-065
- Mfr. Part No.:
- 3RT2015-2SB42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Function Motor Control | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Depth 73mm | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is expertly designed for switching applications with high reliability and efficiency. Engineered for AC-3e/AC-3 functionalities, this compact, three-pole unit operates smoothly at varying voltages, making it an ideal fit for a variety of industrial settings.
Spring-loaded terminals facilitate secure electrical connections
Environmentally conscious design with a documented carbon footprint
User-friendly control mechanisms for ease of operation
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
