Schneider Electric TeSys LC1D25 Contactor, 440 V Coil, 3-Pole, 25 A, 15 kW, 3NO, 690 V

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
207-356
Mfr. Part No.:
LC1D25B7TQ
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

25 A

Series

LC1D25

Power Rating

15 kW

Range

TeSys

Normal State Configuration

3NO

COO (Country of Origin):
FR
The Schneider Electric Contactor is a 3 pole device designed for motor control applications. It features a 24V 50/60Hz AC coil and includes 1NO and 1NC built-in auxiliary contacts, with the NC contact being mirror certified. Engineered for high reliability and durability, it supports operating rates of up to 3600 cycles per hour and can function in environments up to 60°C. The contactor ensures secure connections via screw clamp terminals, making it suitable for various industrial applications.

RoHS compliant
IP2X IEC 60529 standard
IP2X VDE 0106 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy