Schneider Electric TeSyS D Contactor, 110V ac Coil, 3-Pole, 32 A, 18.5 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 212-281
- Mfr. Part No.:
- LC1D32F7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€139.50
(exc. VAT)
€171.58
(inc. VAT)
- Plus 15 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €139.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-281
- Mfr. Part No.:
- LC1D32F7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 32A | |
| Power Rating | 18.5kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 14 UL 508 EN/IEC 60947-4-1 EN/IEC 60947-5-1 IEC 60335-1 | |
| Width | 45mm | |
| Depth | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 32A | ||
Power Rating 18.5kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 14 UL 508 EN/IEC 60947-4-1 EN/IEC 60947-5-1 IEC 60335-1 | ||
Width 45mm | ||
Depth 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 110V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 16 kW 110V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 13 kW 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 130V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V ac 690V ac
