Eaton Moeller Contactor Relay, 230V Coil, 6 A, 4 NO, 600V ac
- RS Stock No.:
- 235-337
- Distrelec Article No.:
- 301-29-450
- Mfr. Part No.:
- 052725 DILER-40(230V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€53.62
(exc. VAT)
€65.95
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.62 |
*price indicative
- RS Stock No.:
- 235-337
- Distrelec Article No.:
- 301-29-450
- Mfr. Part No.:
- 052725 DILER-40(230V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V | |
| Product Type | Contactor Relay | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Series | Moeller | |
| Function | Control Relay | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Control Relay | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 52mm | |
| Depth | 51mm | |
| Standards/Approvals | CSA EN 60947-5-1, CSA File No.:012528, IEC/EN 60947, IEC/EN 60947-4-1, UL Category Control No.:NKCR, UL UL 508, VDE 0660, CE UL File No.:E29184, CSA-C22.2 No. 14-05, CSA Class No.:3211-03 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V | ||
Product Type Contactor Relay | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Series Moeller | ||
Function Control Relay | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Control Relay | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 52mm | ||
Depth 51mm | ||
Standards/Approvals CSA EN 60947-5-1, CSA File No.:012528, IEC/EN 60947, IEC/EN 60947-4-1, UL Category Control No.:NKCR, UL UL 508, VDE 0660, CE UL File No.:E29184, CSA-C22.2 No. 14-05, CSA Class No.:3211-03 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Eaton DILER Contactor Relay is designed to enhance the operational reliability of electrical infrastructure. Offering powerful functionality at 230 V for both 50 and 60 Hz, this compact unit is an integral solution for applications requiring control and monitoring. Built with a robust mechanical lifespan of up to 10 million operations, it ensures longevity and reduced maintenance costs. The relay's positive operating contacts meet the stringent requirements of EN 60947-5-1, paving the way for secure and efficient operation. Ideal for various industrial applications, its design is complemented by exceptional shock resistance and protection against direct contact, adhering to global safety standards while facilitating a range of mounting options to fit diverse operational environments.
Exceptional mounting flexibility with options for DIN-rail and screw fixtures
Advanced shock resistance ensures reliable performance in varying conditions
Integrated protection against direct contact enhances user safety
Designed to accommodate interlocked opposing contacts for increased functionality
Meets international safety certifications, ensuring compliance in diverse applications
Optimised for high-frequency performance with impressive operational ratings
User-friendly installation and maintenance streamline operational efficiency
Related links
- Eaton DILER Contactor Relay 4-Pole 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 0.4 W 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 230V 600V ac
- Eaton DILA Contactor Relay 4 A 230V 690V
- Eaton DILER Contactor Relay 4-Pole 1.8 W 230V ac 600V ac
- Eaton DILER Contactor 6 A 600V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 230V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 230V 690V
