Eaton DILER Contactor Relay, 240V Coil, 4-Pole, 6 A, 25 VA 0.8V ac, 1.1 V ac, 2 NO/2 NC, 600V ac
- RS Stock No.:
- 254-723
- Mfr. Part No.:
- 231788 DILER-22-C(240V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.41
(exc. VAT)
€84.14
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €68.41 |
*price indicative
- RS Stock No.:
- 254-723
- Mfr. Part No.:
- 231788 DILER-22-C(240V50HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Series | DILER | |
| Power Rating | 25VA | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | General purpose Contactor | |
| Control Circuit Voltage Uc | 0.8V ac, 1.1V ac | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | CE EN 60947-5-1, VDE 0660, UL UL Category Control No.: NKCR, UL File No.: E29184, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.: 012528, CSA CSA Class No.: 3211-03, CSA-C22.2 No. 14-05 | |
| Length | 52mm | |
| Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Series DILER | ||
Power Rating 25VA | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application General purpose Contactor | ||
Control Circuit Voltage Uc 0.8V ac, 1.1V ac | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals CE EN 60947-5-1, VDE 0660, UL UL Category Control No.: NKCR, UL File No.: E29184, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.: 012528, CSA CSA Class No.: 3211-03, CSA-C22.2 No. 14-05 | ||
Length 52mm | ||
Depth 52mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.8V ac 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 3 NO/1 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 240V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 240V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 240V 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 3 NO/1 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
