Eaton DILER Contactor Relay, 24V Coil, 4-Pole, 2.5 A, 25 VA 24V, 2 NO/2 NC, 600V ac

Subtotal (1 unit)*

€68.41

(exc. VAT)

€84.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€68.41

*price indicative

RS Stock No.:
255-432
Mfr. Part No.:
231799 DILER-22-C(24V50/60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

24V

Number of Poles

4

Contact Voltage

600V ac

Contact Current

2.5A

Power Rating

25VA

Series

DILER

Function

Contactor Relay

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

6

Terminal Type

Spring Loaded

Contactor Application

Contactor Relay

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

CSA-C22.2 No. 14-05 EN 60947-5-1 IEC/EN 60947 UL 508 UL File No.: E29184 CE CSA IEC/EN 60947-4-1 VDE 0660 CSA Class No.: 3211-03 CSA File No.: 012528 UL UL Category Control No.: NKCR

Length

52mm

Depth

52mm

COO (Country of Origin):
DE
The Eaton Moeller series DILER Contactor relay is meticulously designed to meet demanding performance specifications, making it an indispensable component for any control application. Operating at 24 V with a frequency range of 50/60 Hz, this relay boasts a combination of functionality and reliability. It features normally open and normally closed contacts that ensure seamless operation, while its robust construction guarantees a lifespan of up to 10 million mechanical operations. The compact design enables easy integration into existing systems, and the wide ambient temperature range enhances its applicability across various environments. Complementing these attributes, rigorous safety standards are upheld, ensuring protection against direct contact and compliance with international certifications. Perfectly suited for both industrial and commercial applications, this contactor relay combines efficiency with safety, redefining control solutions in modern automation.

Positive operating contacts enhance operational reliability

Spring-loaded terminals ensure secure connections

Shock resistance meets high mechanical durability standards

Wide ambient operating temperature range facilitates diverse applications

High overvoltage and pollution degree ratings ensure resilience

DIN-rail/screw mounting provides installation flexibility

Minimal switching times optimize response efficiency

Low power consumption contributes to energy efficiency

Comprehensive certification enhances safety assurance

Related links