Eaton Eaton Moeller Contactor, 190V, 220 V Coil, 38 A, 40 kW, 690V
- RS Stock No.:
- 256-835
- Mfr. Part No.:
- 294030 DILK25-11(190V50HZ,220V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€229.76
(exc. VAT)
€282.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.76 |
*price indicative
- RS Stock No.:
- 256-835
- Mfr. Part No.:
- 294030 DILK25-11(190V50HZ,220V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 190V, 220V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Series | Eaton Moeller | |
| Power Rating | 40kW | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2. UL Listed IEC 60947-4-1 EN 60947-4-1 UL Category Control No.: NLDX UL File No.: E29096 IEC/EN 60947 CSA Class No.: 3211-04 CSA File No.: 012528 IEC/EN 60947-4-1 UL CE CSA CSA-C22.2 No. 60947-4-1-14 UL 60947-4-1 | |
| Length | 138mm | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 190V, 220V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Series Eaton Moeller | ||
Power Rating 40kW | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CSA C22.2. UL Listed IEC 60947-4-1 EN 60947-4-1 UL Category Control No.: NLDX UL File No.: E29096 IEC/EN 60947 CSA Class No.: 3211-04 CSA File No.: 012528 IEC/EN 60947-4-1 UL CE CSA CSA-C22.2 No. 60947-4-1-14 UL 60947-4-1 | ||
Length 138mm | ||
Depth 135mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor is designed for capacitor applications, offering a robust solution for power factor correction. Built with series resistors, it seamlessly operates in both 50 Hz and 60 Hz environments, providing versatility for various electrical setups. Its compact design, with dimensions of 138 mm in length and 135 mm in height, ensures space efficiency while maintaining superior performance. With a high electrical lifespan of 150,000 operations, this contactor guarantees reliability over time. Coupled with certifications from renowned standards like UL and IEC, you can be confident in the quality and safety this product delivers.
Fitted with series resistors for enhanced capacitor functionality
Constructed with screw terminals for secure connections
IP00 degree of protection ensures reliable operation in controlled environments
Designed to withstand ambient temperatures ranging from -25 °C to 60 °C
Offers a high switching capacity for both auxiliary and general use contacts
Supports electrical and mechanical functions for varied application needs
Features dual-frequency coils, optimising power consumption for both 50 Hz and 60 Hz systems
Provides finger and back-of-hand proof protection against direct contact
Related links
- Eaton Eaton Moeller Contactor 220 V Coil 20 kW 690V
- Eaton Eaton Moeller Contactor 220 V Coil 33.3 kW 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 3-Pole 30 kW
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 220 V 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
