Schneider Electric TeSys D Contactor, 110V Coil, 3-Pole, 40 A, 40 W, 1 NO/1 NC, 690V
- RS Stock No.:
- 357-367
- Mfr. Part No.:
- LC1D40AF7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€1,283.86
(exc. VAT)
€1,579.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,283.86 | €128.386 |
*price indicative
- RS Stock No.:
- 357-367
- Mfr. Part No.:
- LC1D40AF7TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Power Rating | 40W | |
| Series | TeSys D | |
| Normal State Configuration | 1 NO/1 NC | |
| Standards/Approvals | UL 508 IEC 60947-5-1 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 CSA C22.2 No 14 IEC 60335-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Power Rating 40W | ||
Series TeSys D | ||
Normal State Configuration 1 NO/1 NC | ||
Standards/Approvals UL 508 IEC 60947-5-1 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 CSA C22.2 No 14 IEC 60335-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys LC1-D contactor is a 3-pole device rated for AC-3 applications at 440V with a 40A current capacity. It features a 110V AC coil, providing reliable switching for motor control and other industrial applications, ensuring efficient operation in various environments.
6000000 cycles mechanical durability
6 kV conforming to IEC 60947 rated impulse withstand voltage
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 130V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 110V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 110V dc 690V
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 110V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 240V, 1 NO/1 NC
