Durakool DEVR30 Contactor, 24V dc Coil, 1-Pole, 300 A, 5 W, NO, 1kV dc
- RS Stock No.:
- 431-999
- Mfr. Part No.:
- DEVR30-5081-S8-D024-R1/3
- Manufacturer:
- Durakool
Subtotal (1 unit)*
€203.56
(exc. VAT)
€250.38
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.56 |
*price indicative
- RS Stock No.:
- 431-999
- Mfr. Part No.:
- DEVR30-5081-S8-D024-R1/3
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV dc | |
| Contact Current | 300A | |
| Series | DEVR30 | |
| Power Rating | 5W | |
| Mount Type | Base, Flange | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | HVDC Contactor | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL E305753 | |
| Length | 59mm | |
| Depth | 73mm | |
| Width | 81mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 1kV dc | ||
Contact Current 300A | ||
Series DEVR30 | ||
Power Rating 5W | ||
Mount Type Base, Flange | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -40°C | ||
Contactor Application HVDC Contactor | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL E305753 | ||
Length 59mm | ||
Depth 73mm | ||
Width 81mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The Durakool HVDC contactor supports a continuous current of 300A at 1000VDC, with a maximum switching current of 2000A. The contacts are sealed in inert gas for efficient arc suppression. It features a magnetic arc blowout mechanism and a mechanically linked auxiliary contact option. The power terminals are available in female M6 or M8 male configurations.
Non polarized bi directional design
Dual coil economizer with TVS diode protection
Related links
- Durakool DEVR30 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR30 Contactor 1-Pole 5 W 24V 1kV dc
- Durakool DEVR20 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR30 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR05 Contactor 1-Pole 3.5 W 48V 1kV dc
