Allen Bradley 100K Contactor, 230V ac Coil, 3-Pole, 12 A, 5.5 kW 230V ac, 3 NO, 690V ac

Image representative of range

Subtotal (1 unit)*

€44.65

(exc. VAT)

€54.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.65

*price indicative

RS Stock No.:
502-206
Distrelec Article No.:
302-25-992
Mfr. Part No.:
100-K12KF10
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

12A

Series

100K

Power Rating

5.5kW

Mount Type

Panel

Function

Motor Control, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Operational Current Ie

12A

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Contactor Application

Direct-on-Line (DoL)

Maximum Operating Temperature

60°C

Depth

82.7mm

Standards/Approvals

UL, RoHS, IEC, EAC, cULus, CSA, CE, CCC

Length

108.2mm

Width

44.9mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CH

Allen Bradley 3-Pole Motor Control Contactor,12A, 5.5kW - 100-K12KF10


Use this high-performance contactor from Rockwell Automation's Allen Bradley range to efficiently control your industrial motors. Featuring a modular control system, this component can be configured to suit your motor standards and requirements for maximum flexibility. It's possible to set up it to be operated remotely, for added convenience. The non-reversing device can be easily clipped onto a DIN rail, so there's no need for tools and installation is quick. Thanks to an operating temperature range of -25°C to +60°C, you can use this component for motor control in demanding industrial conditions.

• Miniature device with 44.9mm width to fit applications with limited space• IP20 (ingress protection) rating indicated finger safety• Fully compatible with overload relays for improved electrical motor safety • Made with recyclable materials for sustainability• Screw terminals for quick and easy cable linking

Standards and Certifications


• CE (Conformité Européenne)• cULus (Underwriters Laboratory U.S and Canada)• CCC (China Compulsory Certificate)

What's the difference between a reversing and non-reversing contactor?


Basically, a non-reversing contactor like this one is used to turn a motor on or off. A reversing contactor can change the rotation direction of the motor.

Allen Bradley 100-K Miniature Contactors


The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.

These miniature units have less panel depth requirements and are shallower than standard IEC contactors. They are available with several contact ratings and AC or DC operating coils. Optional 2- or 4-pole auxiliary contact blocks in a variety of auxiliary contact configurations are available separately. These cost-saving contactors are rated up to 690V and have 3 Poles plus 1 Auxiliary contact. The dimensions are: (H) 50 x (W) 45 x (D) 53mm.

These contactors have mechanically linked performance between the main contacts and internal aux contacts, which allows status feedback if contact weld occurs. Mirror contact prevents any status condition if a NO pole welds.

Features and Benefits:


• Compact size, allowing broader application use

• Choice of full-voltage non-reversing and reversing contactors

• AC and DC have the same dimensions

• IP2X Finger Protection for improved safety

• Optional integrated surge suppressor

• Fully compatible with Bulletin 193-K bimetallic overload relay

• Mechanically linked contacts to IEC 60947-5-1 on base unit

• “Mirror contacts” to IEC 60947-4-1 throughout

Certifications:


CE Marked

cULus Listed (File No. E41850, Guide NLDX, NLDX7)

CCC

Suitable for use with IE3 Motors (IEC 60034-30)

Allen Bradley MCS (Modular Control System) Contactors:


MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

MCS features:


• A wide range of accessories available to cater for many diverse needs

• The ease of assembly, installation and modification provides high cost-efficiency and can reduce the number of parts which need to be held

• The compact size of the component parts offers reduction in enclosure volume required, as well as modern design and weight savings

• A modular design concept and an easy to fit 'clip-in' method

• Simple and fast DIN Rail and Surface Mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy