Allen Bradley 100K Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 502-486
- Distrelec Article No.:
- 302-25-988
- Mfr. Part No.:
- 100-K09ZJ01
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€37.96
(exc. VAT)
€46.69
(inc. VAT)
- 28 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €37.96 |
*price indicative
- RS Stock No.:
- 502-486
- Distrelec Article No.:
- 302-25-988
- Mfr. Part No.:
- 100-K09ZJ01
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | 100K | |
| Power Rating | 4kW | |
| Mount Type | Panel | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Direct-on-Line (DoL), Motor Control, Reversing | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL, IEC, EAC, cULus | |
| Width | 44.9mm | |
| Length | 108.2mm | |
| Depth | 82.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series 100K | ||
Power Rating 4kW | ||
Mount Type Panel | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Direct-on-Line (DoL), Motor Control, Reversing | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL, IEC, EAC, cULus | ||
Width 44.9mm | ||
Length 108.2mm | ||
Depth 82.7mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Allen Bradley 3-Pole Miniature Motor Control Contactor, 24V DC Coil, 4kW - 100-K09ZJ01
How do contactors work?
Standards and Certifications
What's the difference between a contactor and a relay?
Allen Bradley 100-K Miniature Contactors
Features and Benefits:
Certifications:
Allen Bradley MCS (Modular Control System) Contactors:
MCS features:
Related links
- Allen Bradley 100K Contactor 3-Pole 4 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 24V 690V ac
- Allen Bradley 100K Contactor 3-Pole 5.5 kW 24V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 24V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 4 kW 24V ac 690V ac
