Schneider Electric Linergy TR Contactor, 400V Coil, 2-Pole, 20 A, 400V

Subtotal (1 pack of 50 units)*

€1,138.67

(exc. VAT)

€1,400.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,138.67€22.773

*price indicative

RS Stock No.:
599-641
Mfr. Part No.:
NSYTRP22SC
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

400V

Number of Poles

2

Contact Voltage

400V

Contact Current

20A

Series

Linergy TR

Terminal Type

Push-in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Length

62mm

Width

6mm

Standards/Approvals

CSA, EN/IEC 60216-1, EN/IEC 60947-7-1, IEC 60093, IEC 60243-1, IEC 60250, UL, UL 94, VDE, VDE 0303-T30, VDE 0303-T4, VDE 0304-T21

COO (Country of Origin):
PL
The Schneider Electric Knife disconnect terminal block designed for efficient and reliable electrical connections. With its push-in type terminals and compact design, it is ideal for use in various setups. It provides high-performance connectivity while adhering to international standards.

RoHS compliant

REACH compliant

Related links