Schneider Electric LC1D Contactor, 36V dc Coil, 3-Pole, 18 A, 9 kW 36V dc, 3 NO, 440V
- RS Stock No.:
- 655-018
- Mfr. Part No.:
- LC1D18CD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€147.90
(exc. VAT)
€181.92
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €147.90 |
*price indicative
- RS Stock No.:
- 655-018
- Mfr. Part No.:
- LC1D18CD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 36V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 18A | |
| Power Rating | 9kW | |
| Series | LC1D | |
| Mount Type | Plate | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 36V dc | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DNV-GL, CSA C22.2 No 60947-5-1, UL 60947-5-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, CSA, UL, UKCA, LROS, Certifications: IEC, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EAC | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 36V dc | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 18A | ||
Power Rating 9kW | ||
Series LC1D | ||
Mount Type Plate | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 36V dc | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DNV-GL, CSA C22.2 No 60947-5-1, UL 60947-5-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, CSA, UL, UKCA, LROS, Certifications: IEC, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EAC | ||
Depth 95mm | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 2-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 36V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 32V 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 5.5 kW 32V 690V ac/dc
- Schneider Electric TeSys Contactor 3-Pole 4 kW 36V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 32V 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 30 kW 32V 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 30 kW 36V ac 690V ac
