Siemens 3TH4 Contactor, 120V Coil, 10-Pole, 10 A 120V, 5 NO/5 NC, 400V

Image representative of range

Subtotal (1 unit)*

€167.90

(exc. VAT)

€206.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.90

*price indicative

RS Stock No.:
669-191
Mfr. Part No.:
3TH4355-0AK2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

120V

Number of Poles

10

Contact Voltage

400V

Contact Current

10A

Series

3TH4

Function

Positively Driven Operation

Mount Type

Screw and Snap-On

Normal State Configuration

5 NO/5 NC

Auxiliary Contact Configuration

5 NO/5 NC

Number of Auxiliary Contacts

10

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

120V

Contactor Application

Auxiliary Contactor

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

55mm

Depth

102mm

Length

78mm

Standards/Approvals

IEC 60947-5-1

COO (Country of Origin):
CN
The Siemens contactor relay 55E compliant with EN 50011 standard, it features screw terminals for secure and reliable connections. It is designed to enhance operational efficiency in industrial applications, offering improved performance. Its low energy consumption not only contributes to cost savings but also supports sustainability efforts, making it an eco-friendly and economical choice for various industrial control systems.

Compact design allows for space-efficient installation

Designed with precision to ensure reliable performance

User-friendly Interface simplifies operation and maintenance

Enhances operational efficiency through reliable performance

Compliant with industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy