Siemens 3RT2 Contactor, 208V Coil, 3-Pole 208V, 3 NO
- RS Stock No.:
- 669-792
- Mfr. Part No.:
- 3RT2017-1AM22
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€52.80
(exc. VAT)
€64.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.80 |
*price indicative
- RS Stock No.:
- 669-792
- Mfr. Part No.:
- 3RT2017-1AM22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 208V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 208V | |
| Operational Current Ie | 12A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 208V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 208V | ||
Operational Current Ie 12A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Width 45mm | ||
Depth 73mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficiency and reliability in both commercial and industrial applications. This versatile device operates under AC-3e/AC-3 conditions, handling operational currents of 12 A and accommodating voltages up to 690 V. With a robust mechanical service life estimated at 30 million cycles, it ensures sustained performance even in demanding environments. Its Compact size, suitable for DIN rail mounting, makes it an Ideal choice for streamlined installations. This power contactor also features integral auxiliary contacts for enhanced functionality, ensuring compliance and safety across a variety of settings.
Compact design allows for easy installation in confined spaces
Rated for high operational currents, providing versatility in power management
Durable construction ensures a mechanical service life of 30 million cycles
Auxiliary contacts included for expanded control options
Robust ambient temperature range of -25 to +60 °C ensures functionality in diverse conditions
IP20 protection class suitable for safe operation in various environments
Low power loss during operation promotes energy efficiency
Designed for side-by-side mounting, facilitating efficient space use
Related links
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
