Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 22 kW 400V, 440 V, 3 NO
- RS Stock No.:
- 669-999
- Mfr. Part No.:
- 3RT2035-1AR64
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€176.24
(exc. VAT)
€216.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.24 |
*price indicative
- RS Stock No.:
- 669-999
- Mfr. Part No.:
- 3RT2035-1AR64
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 400V, 440V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 174mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 400V, 440V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 174mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a robust and reliable device designed for efficient control of electrical circuits. Ideal for industrial applications, this three-pole contactor can handle operational currents up to 41 A at AC-3 ratings. Built to endure harsh environments, it operates effectively between -25 to +60 °C and offers a mechanical service life of up to 10 million operations. With features like removable auxiliary switches and diverse mounting options, it ensures seamless integration into existing setups, making it a VITAL component for any automation system.
Designed for AC-3 applications, accommodating operational currents up to 41 A
Supports a wide operational voltage range, effective at maximum 690 V
Mechanical service life extending to 10 million cycles ensures durability and reliability
Ambient operational temperature range from -25 to +60 °C guarantees performance under challenging conditions
Offers removable auxiliary switches for enhanced flexibility in circuit configurations
Compatible with various control supply voltages, allowing adaptability to different systems
Compact dimensions support easy installation and fit into confined spaces
Related links
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 440V 1kV
- Siemens 3RT2 Contactor 440 V Coil 7 A 1 NC, 690V
- Siemens 3RT25 Contactor 4-Pole 440 V, 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
