Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO
- RS Stock No.:
- 670-100
- Mfr. Part No.:
- 3RT2025-2AN20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€68.34
(exc. VAT)
€84.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.34 |
*price indicative
- RS Stock No.:
- 670-100
- Mfr. Part No.:
- 3RT2025-2AN20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Depth | 97mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Depth 97mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to deliver enhanced control for your electrical systems. It features a Compact design with a 3-pole configuration, making it perfect for various AC applications up to 690 V. With a robust operational current rating of 17 A at AC-3, it seamlessly integrates into industrial setups, ensuring efficiency and reliability. This power contactor operates effectively between -25°C and +60°C, providing versatility in ambient conditions. Its environmentally friendly credentials are underscored by a comprehensive Environmental Product Declaration (EPD), supporting sustainable operations.
Operates efficiently up to 690 V across multiple AC applications
Features a high mechanical service life, rated at 10 million operating cycles
Comes with built-in auxiliary contacts for enhanced functionality
Equipped with spring-loaded terminals for easy and secure wiring
Designed with impressive shock resistance capabilities for both AC and sine Pulse applications
Offers significant energy efficiency with low power loss ratings
Engineered for high-level safety with IP20 protection class
Related links
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V
