Siemens 3RT2 Contactor, 12V Coil, 3-Pole, 11 kW 12V, 3 NO
- RS Stock No.:
- 670-107
- Mfr. Part No.:
- 3RT2025-1HA40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€139.84
(exc. VAT)
€172.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.84 |
*price indicative
- RS Stock No.:
- 670-107
- Mfr. Part No.:
- 3RT2025-1HA40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 12V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 12V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 107mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 12V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 12V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 107mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to provide reliable control in industrial applications, facilitating the management of AC loads up to 690 V. This 3-pole device supports a wide operational current range, accommodating loads from 12 V DC to 25 A at 400 V AC. With its robust construction, it features a mechanical service life of 10 million cycles, ensuring longevity in demanding environments. The contactor's Compact S0 frame size allows for efficient space utilisation, making it Ideal for diverse applications, including motor control and automation solutions. Enhanced by integral auxiliary contacts, the device offers additional functionality while maintaining simplicity in integration with existing systems.
3 pole design for effective control of AC loads
Rated operational current of up to 25 A at AC-3 applications
Voltage ratings up to 690 V suitable for various operational requirements
Mechanical service life of 10 million cycles, reducing maintenance costs
Compact design with S0 frame size optimising installation space
Full overload protection with integrated auxiliary contacts for enhanced functionality
Resilient construction ensures reliable operation in ambient temperatures from -25 to +60 °C
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 12V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 12V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 12V 690V
