Siemens 3RT23 Contactor, 24V Coil, 4-Pole, 7.5 kW 24V, 4 NO
- RS Stock No.:
- 670-169
- Mfr. Part No.:
- 3RT2327-1AB00
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€150.59
(exc. VAT)
€185.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.59 |
*price indicative
- RS Stock No.:
- 670-169
- Mfr. Part No.:
- 3RT2327-1AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Power Rating | 7.5kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-1 | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 97mm | |
| Standards/Approvals | UL | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Power Rating 7.5kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-1 | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 97mm | ||
Standards/Approvals UL | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for reliable electrical control in industrial applications, providing seamless operation with a voltage capacity of up to 690 V. Featuring a robust four-pole construction and auxiliary contacts, it ensures high-efficiency performance under demanding conditions. This unit supports AC operation and is built to handle extreme temperatures, with operating limits ranging from -25 to +60 °C. It is engineered for durability and longevity, making it an Ideal choice for various control circuit installations. The contactor's Compact design and standard mounting options facilitate easy integration into existing systems, offering flexibility in both installation and operation.
Rated current up to 50 A facilitates use in high load settings accommodating diverse industrial needs
Mechanical life of 10 million cycles boosts reliability and lowers maintenance costs
High insulation and surge voltage ratings enhance safety and performance stability
Screw type Terminal connections ensure reliable and secure wiring
Environmentally conscious design reduces global warming potential during operation
Related links
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 24V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 44 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
