Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 11 kW 24V, 3 NO
- RS Stock No.:
- 670-229
- Mfr. Part No.:
- 3RT2026-2AB04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€108.38
(exc. VAT)
€133.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.38 |
*price indicative
- RS Stock No.:
- 670-229
- Mfr. Part No.:
- 3RT2026-2AB04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 144mm | |
| Length | 102mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 144mm | ||
Length 102mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control of electrical circuits in industrial applications, offering exceptional performance and durability. With a Compact size of S0, it effectively controls three-phase AC motors, managing operational currents up to 25 A with a rated operational voltage of 690 V. This versatile device is equipped with an auxiliary circuit featuring two normally open and two normally closed contacts, enhancing its functionality and application range. With a mechanical service life of up to 10 million operating cycles, this product not only supports but also optimises operations, making it a trustworthy choice for demanding environments.
Compact design allows for space-efficient installation
Rated operational current of up to 25 A at AC-3 for robust performance
Auxiliary circuit includes 2 NO and 2 NC contacts for enhanced functionality
Optimised for ambient temperatures from -25°C to +60°C, ensuring versatility
Designed for maximum insulation voltage of 690 V for safety in high-demand applications
Features spring-loaded terminals for easy wiring and maintenance
IP20 front protection class safeguards against accidental contact
