Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 18.5 kW 230V, 3 NO

Image representative of range

Subtotal (1 unit)*

€181.21

(exc. VAT)

€222.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.21

*price indicative

RS Stock No.:
670-271
Mfr. Part No.:
3RT2028-1CL24-3MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Power Rating

18.5kW

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

38A

Control Circuit Voltage Uc

230V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

141mm

Width

45mm

Length

85mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is crafted for efficient control in industrial environments, supporting AC-3e/AC-3 applications with a robust current rating of 38 A. Its design features a three-pole configuration, making it suitable for a range of tasks, while ensuring reliable operation under varying conditions. This product stands out with a comprehensive auxiliary contact setup, offering two normally open (NO) and two normally closed (NC) contacts. It's engineered for exceptional durability, boasting a mechanical service life of up to 10 million cycles. With capabilities to operate effectively at ambient temperatures ranging from -25 to +60 °C and at altitudes up to 2000 m, this power contactor is Ideal for demanding applications. Enhanced by innovative surge voltage resistance, this contactor ensures safety and reliability in all operational scenarios.

Optimised for AC-3 applications with a maximum operational current of 38 A

Durable mechanical design allows for a typical service life of 10 million operating cycles

Integrated surge suppressor with varistor for enhanced protection against voltage spikes

Environmentally conscious, with a global warming potential of just 74.2 kg CO2 eq

Robust insulation voltage rated at 690 V, ensuring safety in varied applications

Supports high operational frequency, managing up to 1,000 operations per hour at AC-1

Compact design facilitates easy installation on 35 mm DIN rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy