Schneider Electric LC1D Contactor, 230V Coil, 3-Pole, 40 A, 30 W 230V, 3 NO, 690V
- RS Stock No.:
- 683-345
- Mfr. Part No.:
- LC1D40P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€311.78
(exc. VAT)
€383.49
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.78 |
*price indicative
- RS Stock No.:
- 683-345
- Mfr. Part No.:
- LC1D40P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | LC1D | |
| Power Rating | 30W | |
| Mount Type | DIN Rail/Screw | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp Terminal | |
| Contactor Application | Resistive Load Motor Control | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 230V | |
| Length | 127mm | |
| Depth | 119mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series LC1D | ||
Power Rating 30W | ||
Mount Type DIN Rail/Screw | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp Terminal | ||
Contactor Application Resistive Load Motor Control | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 230V | ||
Length 127mm | ||
Depth 119mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys LC1-D contactor is a 3-pole device rated for AC-3 operation at 440 V and 40 A with a 230 V AC coil. It is suitable for motor control and resistive load applications, has an overvoltage category III rating, and a rated impulse withstand voltage of 8 kV in accordance with IEC 60947.
Mechanical life is 6000000 cycles
Control circuit type is AC at 50/60 Hz
Coil technology ios without built-in amplitude limiter diode
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 37 kW 230V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 230V ac 690V ac
