Schneider Electric TeSys Deca Contactor, 48V ac Coil, 3-Pole, 40 A, 70 VA 48V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-166
- Mfr. Part No.:
- LC1D32AE7
- Manufacturer:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 759-166
- Mfr. Part No.:
- LC1D32AE7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Power Rating | 70VA | |
| Series | TeSys Deca | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Snap-In Terminal | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Length | 110mm | |
| Depth | 101mm | |
| Standards/Approvals | UL 60947-4-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Power Rating 70VA | ||
Series TeSys Deca | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Snap-In Terminal | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Length 110mm | ||
Depth 101mm | ||
Standards/Approvals UL 60947-4-1 | ||
Width 45mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is a robust solution for motor control applications, is designed to manage power effectively in diverse settings. This Compact device ensures dependable switching and operational reliability for various electrical loads.
Rated operational current of 32 A for power circuits
Handles operational voltage up to 690 V AC and 300 V DC
Designed for efficient control with a 48 V AC Coil voltage
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 15 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 48V 690V ac
