Siemens 3RT14 Contactor, 110V dc Coil, 3-Pole, 690 A, 160 kW 110V dc, 3 NO, 690V

Image representative of range

Subtotal (1 unit)*

€3,773.09

(exc. VAT)

€4,640.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,773.09

*price indicative

RS Stock No.:
770-031
Mfr. Part No.:
3RT1476-6XF46-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

690A

Series

3RT14

Power Rating

160kW

Mount Type

Screw Fixing

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

690A

Control Circuit Voltage Uc

110V dc

Contactor Application

AC-1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

160mm

Length

214mm

Depth

225mm

Standards/Approvals

UL

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.

Main circuit connection designed for integration with heavy duty bus bars

Certified for use in harsh railroad environments according to the IEC 60077 standard

Operational across an extended ambient temperature range from -40 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy