Siemens 3RT1 Contactor, 240V Coil, 3-Pole, 300 A, 160 kW 240V, 3 NO, 400V

Image representative of range

Subtotal (1 unit)*

€1,704.50

(exc. VAT)

€2,096.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,704.50

*price indicative

RS Stock No.:
770-112
Mfr. Part No.:
3RT1066-6AP36-3PA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

300A

Power Rating

160kW

Series

3RT1

Function

Contactor

Mount Type

Screw Fixing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Connection Bar

Contactor Application

AC-3

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Operational Current Ie

300A

Maximum Operating Temperature

60°C

Width

145mm

Standards/Approvals

UL

Length

210mm

Depth

202mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.

High mechanical and electrical endurance for reduced maintenance and long term operational safety

Global applicability through extensive certifications including IEC UL and CSA

Flexible mounting options on standard DIN rails or mounting plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy