Siemens 5TT5 Installation Contactor, 24V ac Coil, 4-Pole, 25 A 24V ac, 1 NO/3 NC, 400V ac
- RS Stock No.:
- 772-285
- Mfr. Part No.:
- 5TT5831-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.30
(exc. VAT)
€84.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.30 |
*price indicative
- RS Stock No.:
- 772-285
- Mfr. Part No.:
- 5TT5831-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Installation Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Series | 5TT5 | |
| Function | Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/3 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Contactor Application | Switching | |
| Control Circuit Voltage Uc | 24V ac | |
| Length | 94mm | |
| Depth | 71mm | |
| Width | 40mm | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Installation Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Series 5TT5 | ||
Function Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/3 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Contactor Application Switching | ||
Control Circuit Voltage Uc 24V ac | ||
Length 94mm | ||
Depth 71mm | ||
Width 40mm | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- SI
The Siemens Installation contactor provides reliable switching for residential and commercial building automation. This SENTRON unit features three normally open and one normally closed contacts, supporting a 25A load at 400V.
Three NO contacts and one NC contact configuration
Control voltage of 24V AC for safe actuation
Supports incandescent lamp loads up to 2000W
IP20 protection class for indoor installation
Operates at a rated voltage of 440V AC
Related links
- Siemens 5TT5831 Contactor 4-Pole 2 kW 115V 400V ac
- Siemens 5TT5 Contactor 4-Pole 4 kW 24V ac 230V ac
- Siemens 5TT5 Contactor 4-Pole 4 kW 24V ac 230V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 24V ac/dc 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 24V ac/dc 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 230V 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 230V 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 230V 400V ac
