Siemens 3RT14 Contactor, 127V ac Coil, 3-Pole, 1.05 kA 127V ac, 3 NO, 690V

Subtotal (1 unit)*

€7,402.78

(exc. VAT)

€9,105.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,402.78

*price indicative

RS Stock No.:
772-491
Mfr. Part No.:
3RT1482-6AF36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

127V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

1.05kA

Series

3RT14

Function

Contactor

Mount Type

Screw Fixing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

AC-1

Control Circuit Voltage Uc

127V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

1.05kA

Maximum Operating Temperature

55°C

Width

285mm

Standards/Approvals

UL

Depth

250mm

Length

352mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
KR
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.

High mechanical and electrical endurance for reduced maintenance and long term operational safety

Global applicability through extensive certifications including IEC UL and CSA

Flexible mounting options on standard DIN rails or mounting plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy