Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 150 A, 75 kW 127V, 3 NO, 400V

Subtotal (1 unit)*

€800.95

(exc. VAT)

€985.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€800.95

*price indicative

RS Stock No.:
772-517
Mfr. Part No.:
3RT1055-1AF36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

127V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

150A

Series

3RT1

Power Rating

75kW

Function

Contactor

Mount Type

Screw Fixing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Box

Control Circuit Voltage Uc

127V

Contactor Application

AC-3

Operational Current Ie

150A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

170mm

Standards/Approvals

UL

Length

172mm

Width

120mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.

High mechanical and electrical endurance for reduced maintenance and long term operational safety

Global applicability through extensive certifications including IEC UL and CSA

Flexible mounting options on standard DIN rails or mounting plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy