Siemens 3RT1 Contactor, 24V dc Coil, 3-Pole, 265 A, 160 kW 24V dc, 3 NO, 400V

Image representative of range

Subtotal (1 unit)*

€2,556.77

(exc. VAT)

€3,144.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,556.77

*price indicative

RS Stock No.:
772-578
Mfr. Part No.:
3RT1066-2XB46-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

400V

Contact Current

265A

Power Rating

160kW

Series

3RT1

Function

Contactor

Mount Type

Screw Fixing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

265A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V dc

Contactor Application

AC-3

Maximum Operating Temperature

70°C

Width

145mm

Depth

202mm

Length

210mm

Standards/Approvals

UL

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.

High mechanical and electrical endurance for reduced maintenance and long term operational safety

Global applicability through extensive certifications including IEC UL and CSA

Flexible mounting options on standard DIN rails or mounting plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy