Siemens 3RT1 Contactor, 110V dc Coil, 3-Pole, 500 A, 250 kW 110V dc, 3 NO, 400V
- RS Stock No.:
- 772-590
- Mfr. Part No.:
- 3RT1076-2XF46-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,675.00
(exc. VAT)
€5,750.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,675.00 |
*price indicative
- RS Stock No.:
- 772-590
- Mfr. Part No.:
- 3RT1076-2XF46-0LA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 500A | |
| Series | 3RT1 | |
| Power Rating | 250kW | |
| Mount Type | Screw Fixing | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | AC-3 | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 500A | |
| Maximum Operating Temperature | 70°C | |
| Width | 160mm | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Length | 214mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 500A | ||
Series 3RT1 | ||
Power Rating 250kW | ||
Mount Type Screw Fixing | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application AC-3 | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 500A | ||
Maximum Operating Temperature 70°C | ||
Width 160mm | ||
Standards/Approvals UL | ||
Depth 225mm | ||
Length 214mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.
High mechanical and electrical endurance for reduced maintenance and long term operational safety
Global applicability through extensive certifications including IEC UL and CSA
Flexible mounting options on standard DIN rails or mounting plates
Related links
- Siemens 3RT1 Contactor 3-Pole 250 kW 110V dc 400V
- Siemens 3RT1 Contactor 3-Pole 90 kW 110V dc 400V
- Siemens 3RT1 Contactor 3-Pole 75 kW 110V dc 400V
- Siemens 3RT1 Contactor 3-Pole 55 kW 110V dc 400V
- Siemens 3RT1 Contactor 3-Pole 110 kW 110V dc 400V
- Siemens 3RT1 Contactor 3-Pole 160 kW 110V dc 400V
- Siemens 3RT1 Contactor 3-Pole 132 kW 110V dc 1kV
- Siemens 3RT1 Contactor 3-Pole 200 kW 110V 400V
