Siemens 3TF6 Contactor, 125V Coil, 3-Pole, 820 A, 450 kW 125V, 3 NO, 400V
- RS Stock No.:
- 772-746
- Mfr. Part No.:
- 3TF6933-8DG4
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 772-746
- Mfr. Part No.:
- 3TF6933-8DG4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 125V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 820A | |
| Series | 3TF6 | |
| Power Rating | 450kW | |
| Function | Reversing Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 910A | |
| Contactor Application | For Switching Motors | |
| Control Circuit Voltage Uc | 125V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 237mm | |
| Standards/Approvals | UL | |
| Length | 295mm | |
| Width | 230mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 125V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 820A | ||
Series 3TF6 | ||
Power Rating 450kW | ||
Function Reversing Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 910A | ||
Contactor Application For Switching Motors | ||
Control Circuit Voltage Uc 125V | ||
Maximum Operating Temperature 55°C | ||
Depth 237mm | ||
Standards/Approvals UL | ||
Length 295mm | ||
Width 230mm | ||
- COO (Country of Origin):
- TR
The Siemens Vacuum contactor designed for controlling high loads in industrial applications. It ensures reliable operation with impressive performance metrics in a Compact design.
Three-pole design with a maximum operational current of 820 A for AC-3
Robust built to withstand ambient temperatures from -25 to +55 °C
High mechanical service life rated for 5,000,000 operating cycles
Designed for safety with an IP00 protection class for electrical connections
Related links
- Siemens 3TF6 Contactor 3-Pole 335 kW 125V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 24V dc 400V
- Siemens 3TF6 Contactor 120 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 230V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 220V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 110V dc 400V
- Siemens 3TF6 Contactor 420 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 3 NO/3 NC, 400V
