TE Connectivity KILOVAC EV210 Contactor, 36V dc Coil, 1-Pole, 500 A, NO, 1500V dc
- RS Stock No.:
- 783-569
- Mfr. Part No.:
- 1618416-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€808.16
(exc. VAT)
€994.04
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €808.16 |
*price indicative
- RS Stock No.:
- 783-569
- Mfr. Part No.:
- 1618416-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 36V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1500V dc | |
| Contact Current | 500A | |
| Series | KILOVAC EV210 | |
| Mount Type | Bottom | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | SPST-NO | |
| Terminal Type | Connector | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter | |
| Maximum Operating Temperature | 85°C | |
| Depth | 2.84in | |
| Length | 3.17in | |
| Standards/Approvals | UL Recognized | |
| Pole and Throw Configuration | 1 Form x (SPST-NO-DM) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 36V dc | ||
Number of Poles 1 | ||
Contact Voltage 1500V dc | ||
Contact Current 500A | ||
Series KILOVAC EV210 | ||
Mount Type Bottom | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration SPST-NO | ||
Terminal Type Connector | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter | ||
Maximum Operating Temperature 85°C | ||
Depth 2.84in | ||
Length 3.17in | ||
Standards/Approvals UL Recognized | ||
Pole and Throw Configuration 1 Form x (SPST-NO-DM) | ||
- COO (Country of Origin):
- MX
The TE Connectivity DC Contactor offers enhanced break performance Ideal for applications requiring higher hot switching capability. Its Compact design ensures reliable control in energy generation and storage systems, contributing to efficient energy management.
Integrated Coil economizer reduces power consumption to 1.7 W at 12 VDC
Hermetically sealed with IP67 protection for enhanced durability
Related links
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity Kilovac Contactor 1-Pole 5.3 W 24V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole NO, 900V dc
- TE Connectivity Kilovac LEV100 Contactor 1-Pole 1 NO, 24V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 24V dc
