TE Connectivity KILOVAC EV210 Contactor, 48V dc Coil, 1-Pole, 500 A, NO, 1500V dc

Image representative of range

Subtotal (1 unit)*

€398.20

(exc. VAT)

€489.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€398.20

*price indicative

RS Stock No.:
783-572
Mfr. Part No.:
6-1618416-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor

Coil Voltage

48V dc

Number of Poles

1

Contact Voltage

1500V dc

Contact Current

500A

Series

KILOVAC EV210

Mount Type

Bottom

Normal State Configuration

NO

Auxiliary Contact Configuration

SPST-NO

Terminal Type

Connector

Minimum Operating Temperature

-40°C

Contactor Application

Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter

Maximum Operating Temperature

85°C

Standards/Approvals

UL Recognized

Length

3.17in

Depth

2.84in

Pole and Throw Configuration

1 Form x (SPST-NO-DM)

COO (Country of Origin):
MX
The TE Connectivity DC Contactor is designed for control in new energy applications, offering enhanced break performance while maintaining a Compact form factor suitable for various high-power environments.

High switching capabilities up to 1500 VDC allow for versatile applications

UL recognized and RoHS compliant supporting global certification requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy