Lovato Electric BFS38 Contactor, 24V Coil, 3-Pole, 38 A, 22 kW, 600V

Image representative of range

Subtotal (1 unit)*

€196.81

(exc. VAT)

€242.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.81

*price indicative

RS Stock No.:
805-486
Mfr. Part No.:
BFS3822D024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

600V

Contact Current

38A

Power Rating

22kW

Series

BFS38

Function

Safety

Mount Type

DIN Rail

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Power contactor is a three-pole safety device designed for reliable operation in various industrial applications. It handles an operational current of up to 38A, featuring a DC Coil for flexible control.

Rated insulation voltage of 690V and impulse withstand voltage of 6kV

Operational frequency ranges from 25Hz to 400Hz for versatile applications

Allows for a short-time allowable current of 320A for 10 seconds

Supports multiple conductor section options, enhancing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy