Lovato Electric BFX Contactor, 600V Coil, 3-Pole
- RS Stock No.:
- 820-503
- Mfr. Part No.:
- BFX10K3
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€68.83
(exc. VAT)
€84.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.83 |
*price indicative
- RS Stock No.:
- 820-503
- Mfr. Part No.:
- BFX10K3
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 600V | |
| Number of Poles | 3 | |
| Series | BFX | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 600V | ||
Number of Poles 3 | ||
Series BFX | ||
Mount Type Panel Mount | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The Lovato Assembly kit is designed for constructing specific contactors. It caters to various models within a defined operational voltage, streamlining the process of assembling essential components for low-voltage applications.
Rated operational voltage AC (UL) of 600V for reliable performance
Compliant with multiple standards including CSA and IEC for safety assurance
Certificates include cULus, ensuring broader market acceptance
ETIM classification aids in easy identification within low-voltage switch technology
Related links
- Lovato Electric BFX Contactor 3-Pole
- Lovato Electric BFX Contactor Coil for use with BFX91A Series
- Lovato Electric BFX Contactor Interlock for use with BF09A-BF38A Contactors
- Schneider Electric TeSys F Contactor 3-Pole 110 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 600V 600V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 600V 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
