Lovato Electric BF Series Contactor, 500V ac/dc Coil, 4-Pole, 450 A, 132 kW 500V ac/dc, 4 NO, 1kV

Image representative of range

Subtotal (1 unit)*

€1,745.46

(exc. VAT)

€2,146.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,745.46

*price indicative

RS Stock No.:
828-580
Mfr. Part No.:
BF265T4E400
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

500V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

450A

Series

BF Series

Power Rating

132kW

Mount Type

Screw

Function

Power Switching

Normal State Configuration

4 NO

Terminal Type

Screw Terminal

Contactor Application

Motor Control

Control Circuit Voltage Uc

500V ac/dc

Minimum Operating Temperature

-40°C

Operational Current Ie

265A

Maximum Operating Temperature

70°C

Width

185mm

Standards/Approvals

IEC

Length

233mm

Depth

181mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
IT
The Lovato Power contactor offers Four pole switching capabilities for a wide range of industrial applications, designed to handle significant operational currents with robust thermal and electrical performance.

Designed for operational voltages between 250V and 500V AC/DC, providing flexibility across various installations

Rated insulation voltage of 1000V guarantees safe and reliable operation under diverse electrical conditions

Achieves impressive mechanical life cycles of 5 million, ensuring longevity and reducing maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy