Schneider Electric Resi9 Contactor, 230V Coil, 1P+N-Pole, 20 A 230V ac, 2 NO, 250V ac, Repacked

Subtotal (1 unit)*

€58.36

(exc. VAT)

€71.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€58.36

*price indicative

RS Stock No.:
865-912
Mfr. Part No.:
R9PCTS20W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V

Product Type

Contactor

Number of Poles

1P+N

Contact Voltage

250V ac

Contact Current

20A

Series

Resi9

Mount Type

Clip-on

Normal State Configuration

2 NO

Terminal Type

Tunnel Type Terminal

Control Circuit Voltage Uc

230V ac

Contactor Application

Control Circuit

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN 61095

Depth

65.5mm

Width

33.5mm

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Contactor standard is designed for efficient circuit control, offering reliable operation in various applications. It features two normally open (NO) poles capable of handling nominal currents up to 20 A.

Weight of 0.583 kg enhances shipping efficiency

Compliance with EN 61095 ensures dependable operation

Remote control capability supports versatile system designs

IP20 degree of protection safeguards internal components

1

33


28

61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy