Siemens 3RH2 Contactor Relay, 230V ac Coil, 8-Pole, 10 A, 37 VA 230V ac, 5 NO/3 NC, 690V

Image representative of range

Subtotal (1 unit)*

€96.80

(exc. VAT)

€119.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.80

*price indicative

RS Stock No.:
904-711
Mfr. Part No.:
3RH2353-1CP00-0KA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor Relay

Number of Poles

8

Contact Voltage

690V

Contact Current

10A

Power Rating

37VA

Series

3RH2

Mount Type

Screw and Snap-On

Function

Safety

Normal State Configuration

5 NO/3 NC

Number of Auxiliary Contacts

8

Auxiliary Contact Configuration

5 NO/3 NC

Terminal Type

Screw Terminal

Operational Current Ie

10A

Control Circuit Voltage Uc

230V ac

Contactor Application

Auxiliary Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Depth

117mm

Length

57.5mm

Standards/Approvals

EAC

Pole and Throw Configuration

8

COO (Country of Origin):
DE
The Siemens Contactor Relay ensures reliable safety-related switching OFF with positively driven operation according to IEC 60947-5-1. This versatile unit supports screw and Snap-on mounting onto standard 35 mm DIN rail systems.

Mechanical service life of 10000000 typical operating cycles

Operational ambient temperature from -25 to +60 °C

Mounting position with forward and backward tilt up to 22.5°

Front protection class IP20 and finger-safe touch protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy