Siemens 3RT2 Contactor, 24V dc Coil, 4-Pole, 16 A, 4 W 24V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€142.00

(exc. VAT)

€174.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.00

*price indicative

RS Stock No.:
904-767
Mfr. Part No.:
3RT2518-2XB40-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

16A

Series

3RT2

Power Rating

4W

Function

Safety

Mount Type

Screw and Snap-On

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Load Terminal

Control Circuit Voltage Uc

24V dc

Contactor Application

Switching

Operational Current Ie

22A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

73mm

Standards/Approvals

CSA

Length

70mm

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens traction contactor provides reliable switching for AC loads, offering exceptional performance within diverse industrial applications, particularly in motor control systems.

Operates at a rated operational current of 16 A with a maximum voltage of 400 V

Designed with a solid-state mechanism and an integrated varistor for enhanced performance

Offers a mechanical service life of up to 30 million operating cycles

Features spring-loaded terminals for easy and secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy