Siemens 3RT2 Contactor, 600V ac Coil, 3-Pole, 16 A, 43 VA 600V ac, 1 NC, 690V

Subtotal (1 unit)*

€79.50

(exc. VAT)

€97.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.50

*price indicative

RS Stock No.:
904-866
Mfr. Part No.:
3RT2018-1AT62
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

600V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

16A

Series

3RT2

Power Rating

43VA

Function

Motor Switching

Mount Type

Screw and Snap-On

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

600V ac

Contactor Application

For Switching Motors

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

cULus

Length

58mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens renowned power contactor offers efficient control of electrical circuits, designed to manage loads up to 16 A, providing reliable performance in industrial settings.

Three-pole design ensures optimal application in diverse operational environments

Rated insulation voltage reaches 690 V, enhancing reliability under varied conditions

Mechanical service life of 30 million cycles promotes longevity and reduced maintenance costs

Auxiliary switch integrated for added functionality in control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy