Gigavac GV Contactor, 24V dc Coil, 1-Pole, 500 A 24V dc, NO, 800V dc

Image representative of range

Subtotal (1 unit)*

€240.92

(exc. VAT)

€296.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€240.92

*price indicative

RS Stock No.:
938-324
Mfr. Part No.:
GV200CAB-1
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

800V dc

Contact Current

500A

Series

GV

Function

Contactor

Mount Type

Chassis Mount

Normal State Configuration

NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

SPST-NO

Terminal Type

Fly Leads with Wire

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

55°C

Contactor Application

Contactor

Operational Current Ie

500A

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Length

80.5mm

Depth

68.3mm

Width

56mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Gigavac DC contactor is a high-performance switching solution designed for demanding applications, capable of handling 500 amps at 12-800 Vdc. Its robust design ensures reliable operation in hazardous environments.

Hermetically sealed, meeting UL1604 standards for hazardous locations

Low power consumption with high-efficiency dual DC coils

Built-in Coil suppression saves engineering time and reduces component costs

Not position sensitive, allowing for flexible installation options

Related links