WEG CWC Contactor, 24V Coil, 3-Pole, 16 A, 7.5 kW 24V, 3 NO, 690V ac
- RS Stock No.:
- 122-0792
- Mfr. Part No.:
- CWC016-01-30C03
- Manufacturer:
- WEG
Subtotal (1 unit)*
€76.64
(exc. VAT)
€94.27
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €76.64 |
*price indicative
- RS Stock No.:
- 122-0792
- Mfr. Part No.:
- CWC016-01-30C03
- Manufacturer:
- WEG
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 16A | |
| Series | CWC | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 58mm | |
| Standards/Approvals | UL, RoHS, IEC | |
| Width | 45mm | |
| Depth | 52mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 16A | ||
Series CWC | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Motor Control | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 58mm | ||
Standards/Approvals UL, RoHS, IEC | ||
Width 45mm | ||
Depth 52mm | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
CWC Series
WEG Contactors
Related links
- WEG CWC Contactor 3-Pole 4 kW 24V 690V ac
- WEG CWC Contactor 3-Pole 3 kW 24V 690V ac
- WEG CWC Contactor 3-Pole 5.5 kW 24V 690V ac
- WEG CWC Contactor 3-Pole 7.5 kW 24V dc 690V ac
- WEG CWC Contactor 3-Pole 7.5 kW 24V ac 690V ac
- WEG CWC Contactor 3-Pole 7.5 kW 230V ac 690V ac
- WEG CWC Contactor 3-Pole 7.5 kW 110V ac 690V ac
- WEG CWC Contactor 4-Pole 7.5 kW 24V 690V ac
